Alpha Wire Alpha Connect Series Sensor Box, M12, 5m cable, 5 way, 8 port

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£93.57

(exc. VAT)

£112.28

(inc. VAT)

RS Stock No.:
131-4676
Mfr. Part No.:
909-5M NC
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Operating Voltage

10 → 30V dc

Number of Ports

8

Number of Ways

5

Connector Size

M12

Orientation

Straight

Series

Alpha Connect

Housing Material

Plastic

IP Rating

IP67

Temperature Range

-25 → +70 °C

Cable Length

5m

Alpha Wire M12 Thermoplastic Distribution Boxes


Alpha Wires range of thermoplastic distribution boxes are a cost-efficient and rational way of wiring sensors and actuators. They mount conveniently at the machine, install easily and allow for simplified wiring and space saving. Distribution boxes are available with or without LED indicators. To speed up maintenance and repairs, LEDs simplify diagnostics by finding errors and malfunctions in the system.

The compact distribution boxes also save you space in several other ways. They consolidate and simplify wiring from sensors-actuators to the controller. They also eliminate the need for additional enclosures. Some modules support two input and output channels per port so that an 8-port box can handle 16 signals.

Features and Benefits


Thermoplastic housing

Polyurethane cable

Flame retardant

Glass-filled polyamide insert

Contacts: Copper alloy, gold plated

Receptacle shell: Copper alloy, nickel plated

FKM fluoroelastomer O-Ring

Temperature Range: -15°C to +80°C

Product Application Information


Alpha Wires distribution boxes benefit from a thermoplastic housing making them an excellent choice for industrial use. Instead of numerous individual conductors, one master cable can be laid to the control unit.

Passive distribution boxes are used for food & beverage, packaging, assembly lines, production and handling machines, as well as machine tools, swivel tables, metal cutting, and industrial robotic applications.

Approvals


IP67 • NEMA 6P

M12 Distribution Box


Number of Ports: 8
Signals per Port: 1
LEDs: None
Length: 5 m Cable


Alpha Wire Sensor Connectors